IXDD614CI | Littelfuse
Low-side ultrafast MOSFET driver, TO-220, Littelfuse IXDD614CI
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Gate driver, IXDD614CI, Littelfuse
The IXDD614CI is a high-speed gate driver that is especially well suited for driving the latest IXYS MOSFETs and IGBTs. Each output can source and sink 14 A of peak current while producing voltage rise and fall times of less than 30 ns. Internal circuitry eliminates cross-conduction and current "shoot-through" making the driver virtually immune to latch up.
Features
- Matched Rise and Fall Times
- Low Propagation Delay Time
- Low Output Impedance
Applications
- Switch-Mode Power Supplies
- DC-DC Converters
- Motor Controllers
- Pulse Transformer Driver
- Class-D Switching Amplifiers
Technical specifications
Number of channels | 1 | |
Version | Niedrige Seite | |
Enclosure | TO-220 | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |