IXDD630CI | Littelfuse

Low-side ultrafast MOSFET driver, TO-220, Littelfuse IXDD630CI

Order No.: 74P5534
EAN: 4099891823993
MPN:
IXDD630CI
Series: IXD_630
IXDD630CI Littelfuse Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,904.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
7.6160 €

Gate driver, IXDD630CI, Littelfuse

The IXDD630CI is a high-speed gate driver that is especially well suited for driving the latest IXYS power MOSFETs and IGBTs. The output can source and sink 30 A of peak current while producing voltage rise and fall times of less than 20 ns. Internal circuitry eliminates cross conduction and current "shoot-through" and the driver is virtually immune to latch up.

Features

  • Fast Rise and Fall Times
  • Low Propagation Delay Time
  • Low Output Impedance
  • Under-Voltage Lockout Protection

Applications

  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Pulse Transformer Driver
  • Class-D Switching Amplifiers
Technical specifications
Anzahl der Kanäle 1
Ausführung Niedrige Seite
Gehäuse TO-220
Montage THT
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes