IXDF602SITR | Littelfuse

Dual low-side ultrafast MOSFET driver, SOIC-8, Littelfuse IXDF602SITR

Order No.: 74P5542
EAN: 4099891824075
MPN:
IXDF602SITR
Series: IXD_602
IXDF602SITR Littelfuse Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3,355.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.6779 €

Gate driver, IXDF602SITR, Littelfuse

The IXDF602SITR is a dual high-speed gate driver that is especially well suited for driving the latest IXYS MOSFETs and IGBTs. Each of the two outputs can source and sink 2 A of current while producing voltage rise and fall times of less than 10 ns. The input is CMOS compatible and is virtually immune to latch up. Proprietary circuitry eliminates cross conduction and current "shoot-through".

Features

  • Outputs May be Connected in Parallel for Higher Drive Current
  • Matched Rise and Fall Times
  • Low Propagation Delay Time
  • Low Output Impedance

Applications

  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Pulse Transformer Driver
  • Class-D Switching Amplifiers
Technical specifications
Number of channels 2
Version Niedrige Seite
Enclosure SOIC-8
Assembly SMD
Logistics
Country of origin TW
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes