IXDI609YI | Littelfuse

Low-side ultrafast MOSFET driver, TO-263, Littelfuse IXDI609YI

Order No.: 74P5565
EAN: 4099891824303
MPN:
IXDI609YI
Series: IXD_609
IXDI609YI Littelfuse Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,713.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.7132 €

Gate driver, IXDI609YI, Littelfuse

The IXDI609YI is a high-speed gate driver that is especially well suited for driving the latest IXYS MOSFETs and IGBTs. The high-current output can source and sink 9 A of peak current while producing voltage rise and fall times of less than 25 ns. The input is CMOS compatible, and is virtually immune to latch up. Proprietary circuitry eliminates cross-conduction and current "shoot-through".

Features

  • Matched Rise and Fall Times
  • Low Propagation Delay Time
  • Low Output Impedance

Applications

  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Pulse Transformer Driver
  • Class-D Switching Amplifiers
Technical specifications
Number of channels 1
Version Niedrige Seite
Enclosure TO-263
Assembly SMD
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes