IXDI614PI | Littelfuse

Low-side ultrafast MOSFET driver, DIP-8, Littelfuse IXDI614PI

Order No.: 74P5567
EAN: 4099891824327
MPN:
IXDI614PI
Series: IXD_614
IXDI614PI Littelfuse Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,975.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.9754 €

Gate driver, IXDI614PI, Littelfuse

The IXDI614PI is a high-speed gate driver that is especially well suited for driving the latest IXYS MOSFETs and IGBTs. Each output can source and sink 14 A of peak current while producing voltage rise and fall times of less than 30 ns. Internal circuitry eliminates cross-conduction and current "shoot-through" making the driver virtually immune to latch up.

Features

  • Matched Rise and Fall Times
  • Low Propagation Delay Time
  • Low Output Impedance

Applications

  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Pulse Transformer Driver
  • Class-D Switching Amplifiers
Technical specifications
Number of channels 1
Version Niedrige Seite
Enclosure DIP-8
Assembly THT
Logistics
Country of origin TW
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes