IXDI614YI | Littelfuse

Low-side ultrafast MOSFET driver, TO-263, Littelfuse IXDI614YI

Order No.: 74P5570
EAN: 4099891824358
MPN:
IXDI614YI
Series: IXD_614
IXDI614YI Littelfuse Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4,165.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.165 €

Gate driver, IXDI614YI, Littelfuse

The IXDI614YI is a high-speed gate driver that is especially well suited for driving the latest IXYS MOSFETs and IGBTs. Each output can source and sink 14 A of peak current while producing voltage rise and fall times of less than 30 ns. Internal circuitry eliminates cross-conduction and current "shoot-through" making the driver virtually immune to latch up.

Features

  • Matched Rise and Fall Times
  • Low Propagation Delay Time
  • Low Output Impedance

Applications

  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Pulse Transformer Driver
  • Class-D Switching Amplifiers
Technical specifications
Anzahl der Kanäle 1
Ausführung Niedrige Seite
Gehäuse TO-263
Montage SMD
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes