IXDI630MCI | Littelfuse

Low-side ultrafast MOSFET driver, TO-220, Littelfuse IXDI630MCI

Order No.: 74P5572
EAN: 4099891824372
MPN:
IXDI630MCI
Series: IXD_630
IXDI630MCI Littelfuse Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,904.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
7.6160 €

Gate driver, IXDI630MCI, Littelfuse

The IXDI630MCI is a high-speed gate driver that is especially well suited for driving the latest IXYS power MOSFETs and IGBTs. The output can source and sink 30 A of peak current while producing voltage rise and fall times of less than 20 ns. Internal circuitry eliminates cross conduction and current "shoot-through" and the driver is virtually immune to latch up.

Features

  • Fast Rise and Fall Times
  • Low Propagation Delay Time
  • Low Output Impedance
  • Under-Voltage Lockout Protection

Applications

  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Pulse Transformer Driver
  • Class-D Switching Amplifiers
Technical specifications
Number of channels 1
Version Niedrige Seite
Enclosure TO-220
Assembly THT
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes