IXDN602PI | Littelfuse

Dual low-side ultrafast MOSFET driver, DIP-8, Littelfuse IXDN602PI

Order No.: 74P5576
EAN: 4099891824419
MPN:
IXDN602PI
Series: IXD_602
IXDN602PI Littelfuse Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
975.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9758 €

Gate driver, IXDN602PI, Littelfuse

The IXDN602PI is a dual high-speed gate driver that is especially well suited for driving the latest IXYS MOSFETs and IGBTs. Each of the two outputs can source and sink 2 A of current while producing voltage rise and fall times of less than 10 ns. The input is CMOS compatible and is virtually immune to latch up. Proprietary circuitry eliminates cross conduction and current "shoot-through".

Features

  • Outputs May be Connected in Parallel for Higher Drive Current
  • Matched Rise and Fall Times
  • Low Propagation Delay Time
  • Low Output Impedance

Applications

  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Pulse Transformer Driver
  • Class-D Switching Amplifiers
Technical specifications
Number of channels 2
Version Niedrige Seite
Enclosure DIP-8
Assembly THT
Logistics
Country of origin TW
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes