IXDN609SITR | Littelfuse

Low-side ultrafast MOSFET driver, SOIC-8, Littelfuse IXDN609SITR

Order No.: 74P5591
EAN: 4099891824563
MPN:
IXDN609SITR
Series: IXD_609
IXDN609SITR Littelfuse Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4,426.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
2.2134 €

Gate driver, IXDN609SITR, Littelfuse

The IXDN609SITR is a high-speed gate driver that is especially well suited for driving the latest IXYS MOSFETs and IGBTs. The high-current output can source and sink 9 A of peak current while producing voltage rise and fall times of less than 25 ns. The input is CMOS compatible, and is virtually immune to latch up. Proprietary circuitry eliminates cross-conduction and current "shoot-through".

Features

  • Matched Rise and Fall Times
  • Low Propagation Delay Time
  • Low Output Impedance

Applications

  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Pulse Transformer Driver
  • Class-D Switching Amplifiers
Technical specifications
Number of channels 1
Version Niedrige Seite
Enclosure SOIC-8
Assembly SMD
Logistics
Country of origin TW
Customs tariff number 85423990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes