55100-2M-01-D | Littelfuse

Hall effect sensor, 55100-2M-01-DAH

Order No.: 75P2210
EAN: 4099891890759
MPN:
55100-2M-01-D
Series: 55100
55100-2M-01-D Littelfuse Hall Effect Sensors
Image may differ
Unit Price (€ / pc.)
8.9369 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
4,468.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
8.9369 €

Hall effect sensor, 55100-2M-01-D, LITTELFUSE

A miniature flange mounting hall effect sensor with digital output and a two-wire version. It’s case design enables screw or adhesive mounting.

Features

  • Magnetically operated position sensor
  • Reverse/over voltage protection
  • Built in temperature compensation
  • Long life up to 20 billion operations
  • Operates in static or dynamic magnetic field
  • RoHS compliant

Applications

  • Position and limit sensing
  • RPM measurement
  • Flow metering
  • Commutation of brushless DC motors
  • Angle sensing
  • Magnetic encoders
Technical specifications
Version Halleffekt-Sensor
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly Flanschmontage
Voltage 3-24 V
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes