55100-2M-05-A | Littelfuse
Hall effect sensor, 55100-2M-05-AAH
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Hall effect sensor, 55100-2M-05-A, LITTELFUSE
A miniature flange mounting hall effect sensor with digital output and a two-wire version. It’s case design enables screw or adhesive mounting.
Features
- Magnetically operated position sensor
- Reverse/over voltage protection
- Built in temperature compensation
- Long life up to 20 billion operations
- Operates in static or dynamic magnetic field
- RoHS compliant
Applications
- Position and limit sensing
- RPM measurement
- Flow metering
- Commutation of brushless DC motors
- Angle sensing
- Magnetic encoders
Technical specifications
Version | Halleffekt-Sensor | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | Flanschmontage | |
Voltage | 3-24 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |