IXA12IF1200HB | Littelfuse

IGBT, 1200 V, 20 A, TO-247, Littelfuse IXA12IF1200HB

Order No.: 74P0700
EAN: 4099891775650
MPN:
IXA12IF1200HB
IXA12IF1200HB Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
1,685.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
5.6168 €

IGBT, IXA12IF1200HB, Littelfuse

Manufactured through the state-of-the-art GenX IGBT process and an extreme-light punch through design platform, this device features high-current handling capabilities, high-speed switching abilities, low total energy loss, and low current fall times. It has a positive collector-to-emitter voltage temperature coefficient, making it possible for designers to use multiple devices in parallel to meet high current requirements.

Features

  • Easy paralleling due to the positive temperature coefficient of the on-state voltage
  • Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)

Applications

  • AC motor drives
  • Solar inverter
  • Medical equipment
  • Uninterruptible power supply
  • Air-conditioning systems
  • Welding equipment
  • Switched-mode and resonant-mode power supplies
  • Inductive heating, cookers
  • Pumps, fans
Technical specifications
Version Einfach
Enclosure TO-247
max. Voltage 1200 V
Max. current 20 A
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Saturation voltage 1.8 V
Switching loss b. switch off Eoff typ. 1.1 J
Switching loss at switch-on Eon typ. 1.1 J
Power dissipation 85 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes