IXA20IF1200HB | Littelfuse
IGBT, 1200 V, 38 A, TO-247, Littelfuse IXA20IF1200HB
Order No.: 74P0704
EAN: 4099891775698
MPN:
IXA20IF1200HB
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
IGBT, IXA20IF1200HB, Littelfuse
Manufactured through the state-of-the-art GenX IGBT process and an extreme-light punch through design platform, this device features high-current handling capabilities, high-speed switching abilities, low total energy loss, and low current fall times. It has a positive collector-to-emitter voltage temperature coefficient, making it possible for designers to use multiple devices in parallel to meet high current requirements.
Features
- Easy paralleling due to the positive temperature coefficient of the on-state voltage
- Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)
Applications
- AC motor drives
- Solar inverter
- Medical equipment
- Uninterruptible power supply
- Air-conditioning systems
- Welding equipment
- Switched-mode and resonant-mode power supplies
- Inductive heating, cookers
- Pumps, fans
Technical specifications
Version | Einfach | |
Enclosure | TO-247 | |
max. Voltage | 1200 V | |
Max. current | 38 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Saturation voltage | 1.8 V | |
Switching loss b. switch off Eoff typ. | 1.7 J | |
Switching loss at switch-on Eon typ. | 1.55 J | |
Power dissipation | 165 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |