IXA27IF1200HJ | Littelfuse

IGBT, 1200 V, 43 A, ISOPLUS247, Littelfuse IXA27IF1200HJ

Order No.: 74P0705
EAN: 4099891775704
MPN:
IXA27IF1200HJ
IXA27IF1200HJ Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
14.5299 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
4,358.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
14.5299 €

IGBT, IXA27IF1200HJ, Littelfuse

Manufactured through the state-of-the-art GenX IGBT process and an extreme-light punch through design platform, this device features high-current handling capabilities, high-speed switching abilities, low total energy loss, and low current fall times. It has a positive collector-to-emitter voltage temperature coefficient, making it possible for designers to use multiple devices in parallel to meet high current requirements.

Features

  • Easy paralleling due to the positive temperature coefficient of the on-state voltage
  • Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)

Applications

  • AC motor drives
  • Solar inverter
  • Medical equipment
  • Uninterruptible power supply
  • Air-conditioning systems
  • Welding equipment
  • Switched-mode and resonant-mode power supplies
  • Inductive heating, cookers
  • Pumps, fans
Technical specifications
Version Einfach
Enclosure ISOPLUS247
max. Voltage 1200 V
Max. current 43 A
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Saturation voltage 1.8 V
Switching loss b. switch off Eoff typ. 3 J
Switching loss at switch-on Eon typ. 2.5 J
Power dissipation 150 W
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes