IXA37IF1200HJ | Littelfuse
IGBT, 1200 V, 58 A, ISOPLUS247, Littelfuse IXA37IF1200HJ
Order No.: 74P0707
EAN: 4099891775728
MPN:
IXA37IF1200HJ
Unit Price (€ / pc.)
18.326 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
IGBT, IXA37IF1200HJ, Littelfuse
Manufactured through the state-of-the-art GenX IGBT process and an extreme-light punch through design platform, this device features high-current handling capabilities, high-speed switching abilities, low total energy loss, and low current fall times. It has a positive collector-to-emitter voltage temperature coefficient, making it possible for designers to use multiple devices in parallel to meet high current requirements.
Features
- Easy paralleling due to the positive temperature coefficient of the on-state voltage
- Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)
Applications
- AC motor drives
- Solar inverter
- Medical equipment
- Uninterruptible power supply
- Air-conditioning systems
- Welding equipment
- Switched-mode and resonant-mode power supplies
- Inductive heating, cookers
- Pumps, fans
Technical specifications
Ausführung | Einfach | |
Gehäuse | ISOPLUS247 | |
max. Spannung | 1200 V | |
max. Strom | 58 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Sättigungsspannung | 1.8 V | |
Schaltverlust b. Ausschalten Eoff typ. | 4.1 J | |
Schaltverlust b. Einschalten Eon typ. | 3.8 J | |
Verlustleistung VA (AC) | 195 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |