IXA45IF1200HB | Littelfuse

IGBT, 1200 V, 78 A, TO-247, Littelfuse IXA45IF1200HB

Order No.: 74P0708
EAN: 4099891775735
MPN:
IXA45IF1200HB
IXA45IF1200HB Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
13.1495 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
3,944.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
13.1495 €

IGBT, IXA45IF1200HB, Littelfuse

Manufactured through the state-of-the-art GenX IGBT process and an extreme-light punch through design platform, this device features high-current handling capabilities, high-speed switching abilities, low total energy loss, and low current fall times. It has a positive collector-to-emitter voltage temperature coefficient, making it possible for designers to use multiple devices in parallel to meet high current requirements.

Features

  • Easy paralleling due to the positive temperature coefficient of the on-state voltage
  • Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)

Applications

  • AC motor drives
  • Solar inverter
  • Medical equipment
  • Uninterruptible power supply
  • Air-conditioning systems
  • Welding equipment
  • Switched-mode and resonant-mode power supplies
  • Inductive heating, cookers
  • Pumps, fans
Technical specifications
Ausführung Einfach
Gehäuse TO-247
max. Spannung 1200 V
max. Strom 78 A
max. Temperatur 150 °C
min. Temperatur -40 °C
Montage THT
Sättigungsspannung 1.8 V
Schaltverlust b. Ausschalten Eoff typ. 4.1 J
Schaltverlust b. Einschalten Eon typ. 3.8 J
Verlustleistung VA (AC) 325 W
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes