IXA60IF1200NA | Littelfuse

IGBT, 1200 V, 88 A, SOT-227B, Littelfuse IXA60IF1200NA

Order No.: 74P0712
EAN: 4099891775773
MPN:
IXA60IF1200NA
IXA60IF1200NA Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
41.8166 € *
Available: 0 pcs.
Available in 4 Days: 200 pcs.
Leadtime: 39 Weeks **
Total Price:
418.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
41.8166 €

IGBT, IXA60IF1200NA, Littelfuse

Manufactured through the state-of-the-art GenX IGBT process and an extreme-light punch through design platform, this device features high-current handling capabilities, high-speed switching abilities, low total energy loss, and low current fall times. It has a positive collector-to-emitter voltage temperature coefficient, making it possible for designers to use multiple devices in parallel to meet high current requirements.

Features

  • Easy paralleling due to the positive temperature coefficient of the on-state voltage
  • Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)

Applications

  • AC motor drives
  • Solar inverter
  • Medical equipment
  • Uninterruptible power supply
  • Air-conditioning systems
  • Welding equipment
  • Switched-mode and resonant-mode power supplies
  • Inductive heating, cookers
  • Pumps, fans
Technical specifications
Ausführung Einfach
Gehäuse SOT-227B
max. Spannung 1200 V
max. Strom 88 A
max. Temperatur 150 °C
min. Temperatur -40 °C
Montage SMD
Sättigungsspannung 1.8 V
Schaltverlust b. Ausschalten Eoff typ. 5.5 J
Schaltverlust b. Einschalten Eon typ. 4.5 J
Verlustleistung VA (AC) 290 W
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes