IXBH32N300 | Littelfuse

IGBT, 3000 V, 32 A, TO-247, Littelfuse IXBH32N300

Order No.: 74P0726
EAN: 4099891775919
MPN:
IXBH32N300
IXBH32N300 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
103.3396 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
31,001.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
103.3396 €

IGBT, IXBH32N300, Littelfuse

BiMOSFETs is a component in which the strengths of MOSFETs and IGBTs are combined.This high-voltage device is ideal for parallel operation due to the positive temperature coefficient of the saturation voltage and the forward voltage drop of the inner diode. In addition, this "free" intrinsic body diode serves as a protection diode, providing an alternative path for the inductive load current when the device is turned off and preventing high Ldi/dt voltage transients from damaging the device.

Features

  • High power density
  • High frequency operation
  • Low conduction losses
  • MOS gate turn on for drive simplicity
  • Easy to mount

Applications

  • Switched-mode and resonant-mode power supplies
  • Uninterruptible Power Supplies (UPS)
  • Laser and X-ray generators
  • Capacitor discharge circuits
  • High voltage pulser circuits
  • High voltage test equipment
  • AC switches
Technical specifications
Ausführung Einfach
Gehäuse TO-247
max. Spannung 3000 V
max. Strom 32 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage THT
Sättigungsspannung 3.2 V
Verlustleistung VA (AC) 400 W
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes