IXBN42N170A | Littelfuse

IGBT, 1700 V, 21 A, SOT-227, Littelfuse IXBN42N170A

Order No.: 74P0733
EAN: 4099891775988
MPN:
IXBN42N170A
IXBN42N170A Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
36.6044 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
10,981.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
36.6044 €

IGBT, IXBN42N170A, Littelfuse

BiMOSFETs is a component in which the strengths of MOSFETs and IGBTs are combined.This high-voltage device is ideal for parallel operation due to the positive temperature coefficient of the saturation voltage and the forward voltage drop of the inner diode. In addition, this "free" intrinsic body diode serves as a protection diode, providing an alternative path for the inductive load current when the device is turned off and preventing high Ldi/dt voltage transients from damaging the device.

Features

  • High power density
  • High blocking voltage
  • Low conduction losses
  • MOS gate turn on for drive simplicity
  • Simpler system design

Applications

  • Radar transmitter power supplies
  • Radar pulse modulators
  • Capacitor discharge circuits
  • High voltage power supplies
  • AC switches
  • HV circuit breakers
  • Pulser circuits
Technical specifications
Ausführung Einfach
Gehäuse SOT-227
max. Spannung 1700 V
max. Strom 21 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage Schraubmontage
Sättigungsspannung 6 V
Schaltverlust b. Ausschalten Eoff typ. 0.43 J
Schaltverlust b. Einschalten Eon typ. 5.4 J
Verlustleistung VA (AC) 313 W
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes