IXBT12N300HV | Littelfuse

IGBT, 3000 V, 12 A, TO-268HV, Littelfuse IXBT12N300HV

Order No.: 74P0735
EAN: 4099891776008
MPN:
IXBT12N300HV
IXBT12N300HV Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
35.3073 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
10,592.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
35.3073 €

IGBT, IXBT12N300HV, Littelfuse

BiMOSFETs is a component in which the strengths of MOSFETs and IGBTs are combined.This high-voltage device is ideal for parallel operation due to the positive temperature coefficient of the saturation voltage and the forward voltage drop of the inner diode. In addition, this "free" intrinsic body diode serves as a protection diode, providing an alternative path for the inductive load current when the device is turned off and preventing high Ldi/dt voltage transients from damaging the device.

Features

  • High power density
  • High frequency operation
  • Low conduction losses
  • MOS gate turn on for drive simplicity
  • Easy to mount

Applications

  • Switched-mode and resonant-mode power supplies
  • Uninterruptible Power Supplies (UPS)
  • Laser and X-ray generators
  • Capacitor discharge circuits
  • High voltage pulser circuits
  • High voltage test equipment
  • AC switches
Technical specifications
Version Einfach
Enclosure TO-268HV
max. Voltage 3000 V
Max. current 12 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Saturation voltage 3.2 V
Power dissipation 160 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes