IXG50I4500KN | Littelfuse
IGBT, 4500 V, 74 A, ISOPLUS264, Littelfuse IXG50I4500KN
Order No.: 74P0743
EAN: 4099891776084
MPN:
IXG50I4500KN
Unit Price (€ / pc.)
104.0774 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
IGBT, IXG50I4500KN, LITTELFUSE
A single very high voltage IGBT with easy paralleling due to the positive temperature coefficient of the on-state voltage, short circuit rated for 10 μsec., very low gate charge, and low EMI.
Features
- Isolation voltage 4200 V
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94V-0
- Soldering pins for PCB mounting
- Backside: DCB ceramic
- Reduced weight
- Advanced power cycling
Applications
- AC motor drives
- Solar inverter
- Medical equipment
- Uninterruptible power supplies (UPS)
- Air-conditioning systems
- Welding equipment
- Switch-mode and resonant-mode power supplies
- Inductive heating, cookers
- Pumps, fans
- Pulse application
- Capacitor discharge
Technical specifications
Ausführung | Einfach | |
Gehäuse | ISOPLUS264 | |
max. Spannung | 4500 V | |
max. Strom | 74 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Sättigungsspannung | 2.8 V | |
Schaltverlust b. Ausschalten Eoff typ. | 69 J | |
Schaltverlust b. Einschalten Eon typ. | 123 J | |
Verlustleistung VA (AC) | 368 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |