IXGA20N120A3 | Littelfuse

IGBT, 1200 V, 20 A, TO-263, Littelfuse IXGA20N120A3

Order No.: 74P0745
EAN: 4099891776107
MPN:
IXGA20N120A3
IXGA20N120A3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
1,599.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
5.3312 €

IGBT, IXGA20N120A3, LITTELFUSE

Ultra-low Vsat PT IGBT for up to 3 kHz switching with an international standard package, optimized for low conduction losses, and with advantages such as high power density, and low gate drive requirements.

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
  • Inrush current protection circuits
Technical specifications
Ausführung Einfach
Gehäuse TO-263
max. Spannung 1200 V
max. Strom 20 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage SMD
Sättigungsspannung 2.5 V
Verlustleistung VA (AC) 180 W
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes