IXGA20N120B3 | Littelfuse
IGBT, 1200 V, 20 A, TO-263, Littelfuse IXGA20N120B3
Order No.: 74P0746
EAN: 4099891776114
MPN:
IXGA20N120B3
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
IGBT, IXGA20N120B3, LITTELFUSE
High speed low Vsat PT IGBTs 3-20 kHz switching, optimized for low conduction and switching losses, and with advantages such as high power density, and low gate drive requirements.
Features
- Square RBSOA
- International standard package
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Welding machines
- Inductive heating
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-263 | |
max. Spannung | 1200 V | |
max. Strom | 20 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Sättigungsspannung | 3.1 V | |
Schaltverlust b. Ausschalten Eoff typ. | 1.63 J | |
Schaltverlust b. Einschalten Eon typ. | 1.6 J | |
Verlustleistung VA (AC) | 180 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |