IXGF25N250 | Littelfuse
IGBT, 2500 V, 30 A, I4-PAK, Littelfuse IXGF25N250
Order No.: 74P0751
EAN: 4099891776169
MPN:
IXGF25N250
Unit Price (€ / pc.)
115.7989 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
34,739.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
115.7989 €
IGBT, IXGF25N250, LITTELFUSE
A high voltage IGBT with high peak current capability, an electrically isolated tab, and a low saturation voltage.
Features
- UL recognized package
- MOS gate turn-on - drive simplicity
- Rugged NPT structure
- Molding epoxies meet UL 94 V-0 flammability classification
- High power density
- Easy to mount
Applications
- Capacitor discharge
- Pulse circuits
Technical specifications
Ausführung | Einfach | |
Gehäuse | I4-PAK | |
max. Spannung | 2500 V | |
max. Strom | 30 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Sättigungsspannung | 2.9 V | |
Verlustleistung VA (AC) | 114 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |