IXGF32N170 | Littelfuse
IGBT, 1700 V, 19 A, I4-PAK, Littelfuse IXGF32N170
Order No.: 74P0752
EAN: 4099891776176
MPN:
IXGF32N170
Unit Price (€ / pc.)
21.4914 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
IGBT, IXGF32N170, LITTELFUSE
A high voltage IGBT with high peak current capability, an electrically isolated tab, high power density, and suitable for surface mounting.
Features
- Rugged NPT structure
- Molding epoxies meet UL 94 V-0 flammability classification
Applications
- Capacitor discharge and pulser circuits
- AC motor drives
- Uninterruptible power supplies (UPS)
- Switch-mode and resonant-mode power supplies
Technical specifications
Ausführung | Einfach | |
Gehäuse | I4-PAK | |
max. Spannung | 1700 V | |
max. Strom | 19 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 3.5 V | |
Schaltverlust b. Ausschalten Eoff typ. | 13.8 J | |
Schaltverlust b. Einschalten Eon typ. | 6 J | |
Verlustleistung VA (AC) | 200 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |