IXGH10N170 | Littelfuse
IGBT, 1700 V, 10 A, TO-247, Littelfuse IXGH10N170
Order No.: 74P0753
EAN: 4099891776183
MPN:
IXGH10N170
Unit Price (€ / pc.)
9.2582 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
IGBT, IXGH10N170, LITTELFUSE
A high voltage IGBT with high peak current capability, and advantages such as high power density, ease of mounting with one screw, and being suitable for surface mounting.
Features
- International standard package
- MOS gate turn-on - drive simplicity
- Rugged NPT structure
- Molding epoxies meet UL 94 V-0 flammability classification
Applications
- Capacitor discharge and pulser circuits
- AC motor speed control
- DC servo and robot drives
- DC choppers
- Uninterruptible power supplies (UPS)
- Switch-mode and resonant-mode power supplies
Technical specifications
Version | Einfach | |
Enclosure | TO-247 | |
max. Voltage | 1700 V | |
Max. current | 10 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 4 V | |
Power dissipation | 110 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |