IXGH12N120A3 | Littelfuse
IGBT, 1200 V, 12 A, TO-247, Littelfuse IXGH12N120A3
Order No.: 74P0755
EAN: 4099891776206
MPN:
IXGH12N120A3
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
IGBT, IXGH12N120A3, LITTELFUSE
Ultra-low Vsat PT IGBT for up to 3 kHz switching with an international standard package, optimized for low conduction losses, and with advantages such as high power density, and low gate drive requirements.
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Technical specifications
Version | Einfach | |
Enclosure | TO-247 | |
max. Voltage | 1200 V | |
Max. current | 12 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 3 V | |
Power dissipation | 100 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |