IXGH24N170A | Littelfuse
IGBT, 1700 V, 24 A, TO-247, Littelfuse IXGH24N170A
Order No.: 74P0760
EAN: 4099891776251
MPN:
IXGH24N170A
Unit Price (€ / pc.)
17.0051 € *
Standard delivery time from the manufacturer is: 39 Weeks
IGBT, IXGH24N170A, LITTELFUSE
A high voltage IGBT with an international standard package, optimized for low conduction and switching losses, and with advantages such as high power density, and low gate drive requirements.
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Welding machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 | |
| Version | single | |
| max. Voltage | 1700 V | |
| Max. current | 24 A | |
| Saturation voltage | 6 V | |
| Switching loss b. switch off Eoff typ. | 1.47 J | |
| Switching loss at switch-on Eon typ. | 3.6 J | |
| Power dissipation | 250 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |