IXGH25N250 | Littelfuse

IGBT, 2500 V, 60 A, TO-247, Littelfuse IXGH25N250

Order No.: 74P0762
EAN: 4099891776275
MPN:
IXGH25N250
IXGH25N250 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
51.7174 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
15,515.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
51.7174 €

IGBT, IXGH25N250, LITTELFUSE

A high voltage IGBT with high peak current capability, an electrically isolated tab, low saturation voltage and rugged NPT structure.

Features

  • MOS gate turn-on - drive simplicity
  • Molding epoxies meet UL 94 V-0 flammability classification
  • High power density
  • Suitable for surface mounting
  • Easy to mount with 1 screw, (isolated mounting screw hole)

Applications

  • Capacitor discharge
  • Pulse circuits
Technical specifications
Ausführung Einfach
Gehäuse TO-247
max. Spannung 2500 V
max. Strom 60 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage THT
Sättigungsspannung 2.9 V
Verlustleistung VA (AC) 250 W
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes