IXGH2N250 | Littelfuse
IGBT, 2500 V, 2 A, TO-247, Littelfuse IXGH2N250
Order No.: 74P0764
EAN: 4099891776299
MPN:
IXGH2N250
Unit Price (€ / pc.)
13.4351 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
IGBT, IXGH2N250, LITTELFUSE
A high voltage IGBT with high power density and a low gate drive requirement.
Features
- Optimized for low conduction and switching losses
- International standard package
Applications
- Switch-mode and resonant-mode power supplies
- Uninterruptible power supplies (UPS)
- Capacitor discharge circuits
Technical specifications
Version | Einfach | |
Enclosure | TO-247 | |
max. Voltage | 2500 V | |
Max. current | 2 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 3.1 V | |
Power dissipation | 32 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |