IXGH48N60A3 | Littelfuse

IGBT, 600 V, 48 A, TO-247, Littelfuse IXGH48N60A3

Order No.: 74P0773
EAN: 4099891776381
MPN:
IXGH48N60A3
Littelfuse
IXGH48N60A3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
5.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
5.0337 €

IGBT, IXGH48N60A3, LITTELFUSE

Ultra-low Vsat PT IGBT for up to 5 kHz switching with an international standard package, optimized for low conduction losses, and with advantages such as high power density, and low gate drive requirements.

Features

  • Square RBSOA
  • High current handling capability

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
  • Inrush current protection circuits
Technical specifications
Version single
Enclosure TO-247
max. Voltage 600 V
Max. current 48 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Saturation voltage 1.35 V
Switching loss b. switch off Eoff typ. 5.6 J
Switching loss at switch-on Eon typ. 1.97 J
Power dissipation 300 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes