IXGH48N60A3D1 | Littelfuse

IGBT, 600 V, 48 A, TO-247, Littelfuse IXGH48N60A3D1

Order No.: 74P0774
EAN: 4099891776398
MPN:
IXGH48N60A3D1
IXGH48N60A3D1 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
5.7953 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
1,738.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
5.7953 €

IGBT, IXGH48N60A3D1, LITTELFUSE

Ultra-low Vsat PT IGBT for up to 5 kHz switching with an international standard package, optimized for low conduction losses, and with advantages such as high power density, and low gate drive requirements.

Features

  • Square RBSOA
  • Anti-parallel ultra fast diode
  • High current handling capability

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
  • Inrush current protection circuits
Technical specifications
Gehäuse TO-247
max. Spannung 600 V
max. Strom 48 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage THT
Sättigungsspannung 1.35 V
Schaltverlust b. Ausschalten Eoff typ. 5.6 J
Schaltverlust b. Einschalten Eon typ. 1.97 J
Verlustleistung VA (AC) 300 W
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes