IXGH50N90B2 | Littelfuse
IGBT, 900 V, 75 A, TO-247, Littelfuse IXGH50N90B2
Order No.: 74P0776
EAN: 4099891776411
MPN:
IXGH50N90B2
Unit Price (€ / pc.)
10.8647 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
IGBT, IXGH50N90B2, LITTELFUSE
High speed IGBT with high current handling capability, and with advantages such as high power density, and very fast switching speeds for high frequency applications.
Features
- High frequency IGBT
- MOS gate turn-on - drive simplicity
Applications
- PFC circuits
- Uninterruptible power supplies (UPS)
- Switch-mode and resonant-mode power supplies
- AC motor speed control
- DC servo and robot drives
- DC choppers
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-247 | |
max. Spannung | 900 V | |
max. Strom | 75 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 2.7 V | |
Schaltverlust b. Ausschalten Eoff typ. | 8.7 J | |
Schaltverlust b. Einschalten Eon typ. | 0.7 J | |
Verlustleistung VA (AC) | 400 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |