IXGH50N90B2D1 | Littelfuse
IGBT, 900 V, 75 A, TO-247U, Littelfuse IXGH50N90B2D1
Order No.: 74P0777
EAN: 4099891776428
MPN:
IXGH50N90B2D1
Unit Price (€ / pc.)
13.3161 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
IGBT, IXGH50N90B2D1, LITTELFUSE
High speed IGBT with a fast diode, high current handling capability, and advantages such as high power density, and very fast switching speeds for high frequency applications.
Features
- High frequency IGBT
- MOS gate turn-on - drive simplicity
Applications
- PFC circuits
- Uninterruptible power supplies (UPS)
- Switch-mode and resonant-mode power supplies
- AC motor speed control
- DC servo and robot drives
- DC choppers
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-247U | |
max. Spannung | 900 V | |
max. Strom | 75 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 2.7 V | |
Schaltverlust b. Ausschalten Eoff typ. | 8.7 J | |
Schaltverlust b. Einschalten Eon typ. | 1.5 J | |
Verlustleistung VA (AC) | 400 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |