IXGH6N170 | Littelfuse
IGBT, 1700 V, 6 A, TO-247, Littelfuse IXGH6N170
Order No.: 74P0778
EAN: 4099891776435
MPN:
IXGH6N170
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
IGBT, IXGH6N170, LITTELFUSE
A high voltage IGBT with an international standard package, and advantages such as high power density, and low gate drive requirements.
Applications
- Capacitor discharge and pulser circuits
- Uninterruptible power supplies (UPS)
- Motor drives
- DC servo and robot drives
- DC choppers
- Switch-mode and resonant-mode power supplies
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-247 | |
max. Spannung | 1700 V | |
max. Strom | 6 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 4 V | |
Schaltverlust b. Ausschalten Eoff typ. | 2 J | |
Schaltverlust b. Einschalten Eon typ. | 0.5 J | |
Verlustleistung VA (AC) | 75 W |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |