IXGK100N170 | Littelfuse
IGBT, 1700 V, 100 A, TO-264, Littelfuse IXGK100N170
Order No.: 74P0781
EAN: 4099891776466
MPN:
IXGK100N170
Unit Price (€ / pc.)
49.9919 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
14,997.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
49.9919 €
IGBT, IXGK100N170, LITTELFUSE
A high voltage IGBT optimized for low conduction and switching losses, with advantages such as high power density, and low gate drive requirements.
Features
- Short circuit capability
- High current handling capability
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Welding machines
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-264 | |
max. Spannung | 1700 V | |
max. Strom | 100 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 3 V | |
Verlustleistung VA (AC) | 830 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |