IXGK120N120A3 | Littelfuse

IGBT, 1200 V, 120 A, TO-264, Littelfuse IXGK120N120A3

Order No.: 74P0782
EAN: 4099891776473
MPN:
IXGK120N120A3
IXGK120N120A3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
53.2049 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
15,961.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
53.2049 €

IGBT, IXGK120N120A3, LITTELFUSE

Ultra-low Vsat PT IGBT for up to 3 kHz switching with an international standard package, optimized for low conduction losses, and with advantages such as high power density, and low gate drive requirements.

Features

  • Square RBSOA
  • High avalanche capability

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
  • Inrush current protection circuits
Technical specifications
Ausführung Einfach
Gehäuse TO-264
max. Spannung 1200 V
max. Strom 120 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage THT
Sättigungsspannung 2.2 V
Schaltverlust b. Ausschalten Eoff typ. 58 J
Schaltverlust b. Einschalten Eon typ. 15 J
Verlustleistung VA (AC) 830 W
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes