IXGK120N120B3 | Littelfuse
IGBT, 1200 V, 120 A, TO-264, Littelfuse IXGK120N120B3
Order No.: 74P0783
EAN: 4099891776480
MPN:
IXGK120N120B3
Unit Price (€ / pc.)
50.8249 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
15,247.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
50.8249 €
IGBT, IXGK120N120B3, LITTELFUSE
High speed low Vsat PT IGBTs 3-20 kHz switching, optimized for low conduction and switching losses, and with advantages such as high power density, and low gate drive requirements.
Features
- Square RBSOA
- International standard package
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Welding machines
- Lamp ballasts
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-264 | |
max. Spannung | 1200 V | |
max. Strom | 120 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 3 V | |
Schaltverlust b. Ausschalten Eoff typ. | 10.3 J | |
Schaltverlust b. Einschalten Eon typ. | 6.1 J | |
Verlustleistung VA (AC) | 830 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |