IXGK320N60B3 | Littelfuse
IGBT, 600 V, 320 A, TO-264, Littelfuse IXGK320N60B3
Order No.: 74P0784
EAN: 4099891776497
MPN:
IXGK320N60B3
Unit Price (€ / pc.)
37.1637 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
11,149.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
37.1637 €
IGBT, IXGK320N60B3, LITTELFUSE
Medium-speed low-Vsat PT IGBT for 5-40 kHz switching, optimized for low conduction and switching losses, and with advantages such as high power density, and low gate drive requirements.
Features
- Square RBSOA
- High current capability
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Welding machines
- Lamp ballasts
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-264 | |
max. Spannung | 600 V | |
max. Strom | 320 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 1.6 V | |
Schaltverlust b. Ausschalten Eoff typ. | 5.4 J | |
Schaltverlust b. Einschalten Eon typ. | 3.5 J | |
Verlustleistung VA (AC) | 1700 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |