IXGK400N30A3 | Littelfuse
IGBT, 300 V, 400 A, TO-264, Littelfuse IXGK400N30A3
Order No.: 74P0785
EAN: 4099891776503
MPN:
IXGK400N30A3
Unit Price (€ / pc.)
32.0110 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
IGBT, IXGK400N30A3, LITTELFUSE
Ultra-low Vsat PT IGBT for up to 10 kHz switching, optimized for low conduction losses, and with advantages such as high power density, and low gate drive requirements.
Features
- High avalanche capability
- International standard package
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-264 | |
max. Spannung | 300 V | |
max. Strom | 400 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 1.15 V | |
Verlustleistung VA (AC) | 1000 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |