IXGK55N120A3H1 | Littelfuse
IGBT, 1200 V, 55 A, TO-264U, Littelfuse IXGK55N120A3H1
Order No.: 74P0786
EAN: 4099891776510
MPN:
IXGK55N120A3H1
Unit Price (€ / pc.)
27.2629 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
IGBT, IXGK55N120A3H1, LITTELFUSE
Ultra-low Vsat PT IGBT for up to 3 kHz switching, an anti-parallel ultra fast diode, optimized for low conduction losses, and with advantages such as high power density, and low gate drive requirements.
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Technical specifications
Ausführung | Einfach | |
Gehäuse | TO-264U | |
max. Spannung | 1200 V | |
max. Strom | 55 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 2.3 V | |
Schaltverlust b. Ausschalten Eoff typ. | 29 J | |
Schaltverlust b. Einschalten Eon typ. | 9.5 J | |
Verlustleistung VA (AC) | 460 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |