IXGK72N60B3H1 | Littelfuse
IGBT, 600 V, 72 A, TO-264U, Littelfuse IXGK72N60B3H1
Order No.: 74P0787
EAN: 4099891776527
MPN:
IXGK72N60B3H1
Unit Price (€ / pc.)
14.2086 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
IGBT, IXGK72N60B3H1, LITTELFUSE
Medium-speed low-Vsat PT IGBT for 5-40 kHz switching, optimized for low conduction and switching losses, and with advantages such as high power density, and low gate drive requirements.
Features
- Square RBSOA
- Anti-parallel ultra fast diode
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Welding machines
- Lamp ballasts
Technical specifications
Gehäuse | TO-264U | |
max. Spannung | 600 V | |
max. Strom | 72 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Sättigungsspannung | 1.8 V | |
Schaltverlust b. Ausschalten Eoff typ. | 2.2 J | |
Schaltverlust b. Einschalten Eon typ. | 2.7 J | |
Verlustleistung VA (AC) | 540 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |