IXGL75N250 | Littelfuse

IGBT, 2500 V, 65 A, TO-264I, Littelfuse IXGL75N250

Order No.: 74P0791
EAN: 4099891776565
MPN:
IXGL75N250
IXGL75N250 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
138.5398 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
41,561.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
138.5398 €

IGBT, IXGL75N250, LITTELFUSE

A high voltage IGBT with very high peak current capability, an electrically isolated tab, and a low saturation voltage.

Features

  • MOS gate turn-on
  • ISOPLUS i5-PAK
  • Isolated back surface
  • Enlarged creepage torwards heat-sink
  • Enlarged creepage between high voltage pins
  • Application friendly pinout
  • High reliability
  • Industry standard outline
  • UL registered

Applications

  • Capacitor discharge
  • Pulse circuits
Technical specifications
Ausführung Einfach
Gehäuse TO-264I
max. Spannung 2500 V
max. Strom 65 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage THT
Sättigungsspannung 2.9 V
Verlustleistung VA (AC) 430 W
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes