IXGN100N170 | Littelfuse

IGBT, 1700 V, 95 A, SOT-227, Littelfuse IXGN100N170

Order No.: 74P0792
EAN: 4099891776572
MPN:
IXGN100N170
IXGN100N170 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
56.3227 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
16,896.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
56.3227 €

IGBT, IXGN100N170, LITTELFUSE

A high voltage IGBT optimized for low conduction and switching losses, with high current handling capability, and with advantages such as high power density, and low gate drive requirements.

Features

  • Isolation voltage 2500V
  • Short circuit capability
  • International standard package

Applications

  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Welding machines
Technical specifications
Ausführung Einfach
Gehäuse SOT-227
max. Spannung 1700 V
max. Strom 95 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage Chassisbefestigung
Sättigungsspannung 3 V
Verlustleistung VA (AC) 735 W
Logistics
Ursprungsland KR
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes