IXGN200N60B3 | Littelfuse
IGBT, 600 V, 200 A, SOT-227, Littelfuse IXGN200N60B3
Order No.: 74P0794
EAN: 4099891776596
MPN:
IXGN200N60B3
Unit Price (€ / pc.)
57.5365 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
17,260.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
57.5365 €
IGBT, IXGN200N60B3, LITTELFUSE
Medium-speed low-Vsat PT IGBT for 5-40 kHz switching with low VCE(sat) for minimum on-state conduction losses, and with advantages such as high power density, and low gate drive requirements.
Features
- International standard package miniBLOC
- UL recognized
- Aluminium nitride isolation - high power dissipation
- Isolation voltage 3000 V
- Very high current IGBT
- MOS gate turn-on - drive simplicity
- Low collector-to-case capacitance
- Low package inductance - easy to drive and to protect
Applications
- Switch-mode and resonant-mode power supplies
- Uninterruptible power supplies (UPS)
- DC choppers
- AC motor speed drives
- DC servo and robot drives
Technical specifications
Version | Einfach | |
Enclosure | SOT-227 | |
max. Voltage | 600 V | |
Max. current | 200 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | Chassisbefestigung | |
Saturation voltage | 1.5 V | |
Switching loss b. switch off Eoff typ. | 4.2 J | |
Switching loss at switch-on Eon typ. | 2.4 J | |
Power dissipation | 830 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |