IXGN400N60A3 | Littelfuse
IGBT, 600 V, 400 A, SOT-227, Littelfuse IXGN400N60A3
Order No.: 74P0796
EAN: 4099891776619
MPN:
IXGN400N60A3
Unit Price (€ / pc.)
63.0105 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
18,903.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
63.0105 €
IGBT, IXGN400N60A3, LITTELFUSE
Ultra-low Vsat PT IGBT for up to 5 kHz switching with an international standard package, optimized for low conduction losses, and with advantages such as high power density, and low gate drive requirements.
Features
- Isolation voltage 3000 V
- Square RBSOA
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Technical specifications
Version | Einfach | |
Enclosure | SOT-227 | |
max. Voltage | 600 V | |
Max. current | 400 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | Chassisbefestigung | |
Saturation voltage | 1.25 V | |
Power dissipation | 830 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |