IXGP30N120B3 | Littelfuse
IGBT, 1200 V, 60 A, TO-220, Littelfuse IXGP30N120B3
Order No.: 74P0801
EAN: 4099891776664
MPN:
IXGP30N120B3
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
IGBT, IXGP30N120B3, LITTELFUSE
High speed low Vsat PT IGBTs 3-20 kHz switching, optimized for low conduction and switching losses, and with advantages such as high power density, and low gate drive requirements.
Features
- Square RBSOA
- International standard package
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Welding machines
Technical specifications
Version | Einfach | |
Enclosure | TO-220 | |
max. Voltage | 1200 V | |
Max. current | 60 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 3.5 V | |
Switching loss b. switch off Eoff typ. | 5.1 J | |
Switching loss at switch-on Eon typ. | 6.7 J | |
Power dissipation | 300 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |