IXGP36N60A3 | Littelfuse
IGBT, 600 V, TO-220, Littelfuse IXGP36N60A3
Order No.: 74P0802
EAN: 4099891776671
MPN:
IXGP36N60A3
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
IGBT, IXGP36N60A3, LITTELFUSE
Ultra-low Vsat PT IGBT for up to 5 kHz switching, optimized for low conduction losses, and with advantages such as high power density, and low gate drive requirements.
Features
- Square RBSOA
- International standard package
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Technical specifications
Version | Einfach | |
Enclosure | TO-220 | |
max. Voltage | 600 V | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 1.4 V | |
Switching loss b. switch off Eoff typ. | 5.3 J | |
Switching loss at switch-on Eon typ. | 1.5 J | |
Power dissipation | 220 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |