IXGR32N170AH1 | Littelfuse
IGBT, 1700 V, 26 A, TO-247IU, Littelfuse IXGR32N170AH1
Order No.: 74P0805
EAN: 4099891776701
MPN:
IXGR32N170AH1
Unit Price (€ / pc.)
37.0804 € *
Standard delivery time from the manufacturer is: 39 Weeks
IGBT, IXGR32N170AH1, LITTELFUSE
A high voltage IGBT with high current handling capability, an electrically isolated tab, and a rugged NPT structure.
Features
- MOS gate turn-on - drive simplicity
- Molding epoxies meet UL 94 V-0 flammability classification
Applications
- Capacitor discharge and pulser circuits
- AC motor speed control
- DC servo and robot drives
- DC choppers
- Uninterruptible power supplies (UPS)
- Switch-mode and resonant-mode power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247IU | |
| Version | single | |
| max. Voltage | 1700 V | |
| Max. current | 26 A | |
| Saturation voltage | 5.2 V | |
| Switching loss b. switch off Eoff typ. | 13.6 J | |
| Switching loss at switch-on Eon typ. | 6 J | |
| Power dissipation | 200 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |