IXGR6N170A | Littelfuse
IGBT, 1700 V, 5.5 A, TO-247I, Littelfuse IXGR6N170A
Order No.: 74P0806
EAN: 4099891776718
MPN:
IXGR6N170A
Unit Price (€ / pc.)
12.5545 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
IGBT, IXGR6N170A, LITTELFUSE
A high voltage IGBT with an electrically isolated tab, and with advantages such as high power density, and low gate drive requirements.
Features
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
- 2500 V electrical isolation
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Welding machines
Technical specifications
Version | Einfach | |
Enclosure | TO-247I | |
max. Voltage | 1700 V | |
Max. current | 5.5 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 7 V | |
Switching loss b. switch off Eoff typ. | 0.25 J | |
Switching loss at switch-on Eon typ. | 0.62 J | |
Power dissipation | 50 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |